
WS0900A | |
|---|---|
DigiKey Part Number | WS0900A-ND |
Manufacturer | |
Manufacturer Product Number | WS0900A |
Description | WASHER SHOULDER M4 NYLON |
Customer Reference | |
Detailed Description | M4 Shoulder Washer 0.142" (3.60mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Thread/Screw/Hole Size | M4 | |
Diameter - Inside | 0.193" (4.90mm) | |
Diameter - Outside | 0.290" (7.37mm) | |
Diameter - Shoulder | 0.252" (6.40mm) | |
Thickness - Overall | 0.142" (3.60mm) | |
Length - Below Head | 0.126" (3.20mm) | |
Material | Nylon |


