#8 Shoulder Washer 0.140" (3.56mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#8 Shoulder Washer 0.140" (3.56mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS0219

DigiKey Part Number
RPC6479-ND
Manufacturer
Manufacturer Product Number
12SWS0219
Description
WASHER SHOULDER #8 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#8 Shoulder Washer 0.140" (3.56mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS0219 Models
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.193" (4.90mm)
Manufacturer
Essentra Components
Diameter - Outside
0.250" (6.35mm) 1/4"
Series
Diameter - Shoulder
0.250" (6.35mm) 1/4"
Packaging
Bulk
Thickness - Overall
0.140" (3.56mm)
Part Status
Active
Length - Below Head
0.125" (3.18mm) 1/8"
Thread/Screw/Hole Size
#8
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.048
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,12000 €0,12 €
50,09400 €0,47 €
100,08700 €0,87 €
250,07800 €1,95 €
500,07260 €3,63 €
1000,06760 €6,76 €
2500,06184 €15,46 €
5000,05804 €29,02 €
1.0000,05467 €54,67 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €