WS0770A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 940
Unit Price: 0,22000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS0770A

DigiKey Part Number
WS0770A-ND
Manufacturer
Manufacturer Product Number
WS0770A
Description
WASHER SHOULDER M4 NYLON
Customer Reference
Detailed Description
M4 Shoulder Washer 0.181" (4.60mm) Thick Nylon
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.175" (4.44mm)
Manufacturer
Essentra Components
Diameter - Outside
0.343" (8.71mm)
Series
Diameter - Shoulder
0.235" (6.00mm)
Packaging
Bulk
Thickness - Overall
0.181" (4.60mm)
Part Status
Obsolete
Length - Below Head
0.118" (3.00mm)
Thread/Screw/Hole Size
M4
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12SWS0636Essentra Components940RPC6429-ND0,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable