


12SWS0636 | |
|---|---|
DigiKey Part Number | RPC6429-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0636 |
Description | WASHER SHOULDER #8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0636 Models |
Category | Thread/Screw/Hole Size #8 |
Manufacturer Essentra Components | Diameter - Inside 0.175" (4.45mm) |
Series | Diameter - Outside 0.235" (5.97mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18200 € | 0,91 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,15200 € | 3,80 € |
| 50 | 0,14160 € | 7,08 € |
| 100 | 0,13230 € | 13,23 € |
| 250 | 0,12168 € | 30,42 € |
| 500 | 0,11460 € | 57,30 € |
| 1.000 | 0,10829 € | 108,29 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

