WS0750A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 780
Unit Price: 0,12000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS0750A

DigiKey Part Number
WS0750A-ND
Manufacturer
Manufacturer Product Number
WS0750A
Description
WASHER SHOULDER M4 NYLON
Customer Reference
Detailed Description
M4 Shoulder Washer 0.437" (11.10mm) 7/16" Thick Nylon
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.173" (4.40mm)
Manufacturer
Essentra Components
Diameter - Outside
0.346" (8.79mm)
Series
Diameter - Shoulder
0.205" (5.21mm)
Packaging
Bulk
Thickness - Overall
0.437" (11.10mm) 7/16"
Part Status
Obsolete
Length - Below Head
0.374" (9.50mm)
Thread/Screw/Hole Size
M4
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12SWS0628Essentra Components780RPC6426-ND0,12000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable