


12SWS0628 | |
|---|---|
DigiKey Part Number | RPC6426-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0628 |
Description | WASHER SHOULDER #8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Shoulder Washer 0.437" (11.10mm) 7/16" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0628 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.173" (4.39mm) | |
Diameter - Outside | 0.205" (5.21mm) | |
Diameter - Shoulder | 0.205" (5.21mm) | |
Thickness - Overall | 0.437" (11.10mm) 7/16" | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07920 € | 1,98 € |
| 50 | 0,07340 € | 3,67 € |
| 100 | 0,06840 € | 6,84 € |
| 250 | 0,06260 € | 15,65 € |
| 500 | 0,05878 € | 29,39 € |
| 1.000 | 0,05535 € | 55,35 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

