WS0670A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 5.392
Unit Price: 0,11000 €
Datasheet
M4 Shoulder Washer 0.094" (2.39mm) 3/32" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M4 Shoulder Washer 0.094" (2.39mm) 3/32" Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

WS0670A

DigiKey Part Number
RPC2161-ND
Manufacturer
Manufacturer Product Number
WS0670A
Description
WASHER SHOULDER M4 NYLON
Customer Reference
Detailed Description
M4 Shoulder Washer 0.094" (2.39mm) 3/32" Thick Nylon
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Thread/Screw/Hole Size
M4
Diameter - Inside
0.171" (4.34mm)
Diameter - Outside
0.374" (9.50mm)
Diameter - Shoulder
0.197" (5.00mm)
Thickness - Overall
0.094" (2.39mm) 3/32"
Length - Below Head
0.063" (1.60mm)
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes