#8 Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#8 Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS0802

DigiKey Part Number
RPC6315-ND
Manufacturer
Manufacturer Product Number
12SWS0802
Description
WASHER SHOULDER M4 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#8 Washer Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS0802 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
#8
Diameter - Inside
0.171" (4.34mm)
Diameter - Outside
0.375" (9.53mm) 3/8"
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.392
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09400 €0,94 €
250,08760 €2,19 €
500,08340 €4,17 €
1000,07950 €7,95 €
2500,07448 €18,62 €
5000,07094 €35,47 €
1.0000,06753 €67,53 €
3.0000,06249 €187,47 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €