WS0450A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 1.021
Unit Price: 0,14000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS0450A

DigiKey Part Number
WS0450A-ND
Manufacturer
Manufacturer Product Number
WS0450A
Description
WASHER SHOULDER M3.5 NYLON
Customer Reference
Detailed Description
M3.5 Shoulder Washer 0.173" (4.40mm) Thick Nylon
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.138" (3.50mm)
Manufacturer
Essentra Components
Diameter - Outside
0.374" (9.50mm)
Series
Diameter - Shoulder
0.240" (6.10mm)
Packaging
Bulk
Thickness - Overall
0.173" (4.40mm)
Part Status
Obsolete
Length - Below Head
0.110" (2.80mm)
Thread/Screw/Hole Size
M3.5
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12SWS0855Essentra Components1.021RPC6505-ND0,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable