#6 Shoulder Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#6 Shoulder Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS0855

DigiKey Part Number
RPC6505-ND
Manufacturer
Manufacturer Product Number
12SWS0855
Description
WASHER SHOULDER #6 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#6 Shoulder Washer Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS0855 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
#6
Diameter - Inside
0.138" (3.51mm)
Diameter - Outside
0.240" (6.10mm)
Diameter - Shoulder
0.240" (6.10mm)
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.021
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,14000 €0,14 €
50,10800 €0,54 €
100,10100 €1,01 €
250,09080 €2,27 €
500,08460 €4,23 €
1000,07880 €7,88 €
2500,07220 €18,05 €
5000,06782 €33,91 €
1.0000,06390 €63,90 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €