Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



WIT-50SRA-01 | |
|---|---|
DigiKey Part Number | RP1047-ND |
Manufacturer | |
Manufacturer Product Number | WIT-50SRA-01 |
Description | CBL TIE LOCKING NAT 50LB 6.81" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.42" (36.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | WIT-50SRA-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.75" | |
Bundle Diameter | 1.42" (36.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.568' (173.00mm, 6.81") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16223 € | 162,23 € |
| 2.000 | 0,15448 € | 308,96 € |
| 3.000 | 0,15012 € | 450,36 € |
| 5.000 | 0,14480 € | 724,00 € |
| 7.000 | 0,14140 € | 989,80 € |
| 10.000 | 0,13789 € | 1.378,90 € |
| Unit Price without VAT: | 0,16223 € |
|---|---|
| Unit Price with VAT: | 0,19305 € |



