


WIT-50SRA-1-01 | |
|---|---|
DigiKey Part Number | RPC5378-ND |
Manufacturer | |
Manufacturer Product Number | WIT-50SRA-1-01 |
Description | CBL TIE LOCKING NAT 50LB 6.81" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.42" (36.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | WIT-50SRA-1-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.75" | |
Bundle Diameter | 1.42" (36.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.568' (173.00mm, 6.81") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09319 € | 93,19 € |
| 2.000 | 0,08874 € | 177,48 € |
| 3.000 | 0,08623 € | 258,69 € |
| 5.000 | 0,08318 € | 415,90 € |
| 7.000 | 0,08123 € | 568,61 € |
| 10.000 | 0,07921 € | 792,10 € |
| 25.000 | 0,07425 € | 1.856,25 € |
| 50.000 | 0,07071 € | 3.535,50 € |
| 100.000 | 0,06733 € | 6.733,00 € |
| Unit Price without VAT: | 0,09319 € |
|---|---|
| Unit Price with VAT: | 0,11090 € |

