Parametric Equivalent
Parametric Equivalent

WIT-40XL-M | |
|---|---|
DigiKey Part Number | RP1037-ND |
Manufacturer | |
Manufacturer Product Number | WIT-40XL-M |
Description | CBL TIE LOCKING NAT 40LBS 8.06" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.141" (3.58mm) |
Manufacturer Essentra Components | Length - Actual 0.671' (204.72mm, 8.06") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 8" | Base Product Number |
Bundle Diameter 2.00" (50.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT012A | Essentra Components | 7.500 | RPC3720-ND | 0,06600 € | Parametric Equivalent |
| 1-2530591-3 | TE Connectivity Raychem Cable Protection | 0 | 484-1-2530591-3-ND | 0,08000 € | Parametric Equivalent |
| 2-2530591-1 | TE Connectivity Raychem Cable Protection | 0 | 484-2-2530591-1-ND | 0,14000 € | Parametric Equivalent |
| BT2I-C | Panduit Corp | 0 | 298-1065-ND | 0,36000 € | Parametric Equivalent |
| BT2I-M | Panduit Corp | 23.000 | 298-12161-ND | 0,09846 € | Parametric Equivalent |






