


BT2I-M | |
|---|---|
DigiKey Part Number | 298-12161-ND |
Manufacturer | |
Manufacturer Product Number | BT2I-M |
Description | CBL TIE LOCKING NATURAL 40LB 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09970 € | 99,70 € |
| 2.000 | 0,09742 € | 194,84 € |
| 3.000 | 0,09610 € | 288,30 € |
| 5.000 | 0,09446 € | 472,30 € |
| 7.000 | 0,09339 € | 653,73 € |
| 10.000 | 0,09227 € | 922,70 € |
| Unit Price without VAT: | 0,09970 € |
|---|---|
| Unit Price with VAT: | 0,11864 € |



