WIT-30RRAA-4-M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 4.204
Unit Price: 0,16188 €
Datasheet
Standard, Releasable Natural 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Releasable Natural 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg)
Supporting your Project: Printed Circuit Board Solutions

WIT-30RRAA-4-M

DigiKey Part Number
WIT-30RRAA-4-M-ND
Manufacturer
Manufacturer Product Number
WIT-30RRAA-4-M
Description
CBL TIE RELEAS NAT 30LB 6.36"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Releasable Natural 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
EDA/CAD Models
WIT-30RRAA-4-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.141" (3.58mm)
Manufacturer
Essentra Components
Length - Actual
0.530' (161.60mm, 6.36")
Series
Mounting Type
Push Mount, Winged Arrowhead
Packaging
Bulk
Tensile Strength
30 lbs (13.61 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Releasable
Color
Natural
Length - Approximate
6.25"
Base Product Number
Bundle Diameter
1.25" (31.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WIT-30RRA-4-MEssentra Components4.204RPC1286-ND0,16188 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,14887 €148,87 €
Manufacturers Standard Package
Unit Price without VAT:0,14887 €
Unit Price with VAT:0,17716 €