


WIT-30RRA-4-M | |
|---|---|
DigiKey Part Number | RPC1286-ND |
Manufacturer | |
Manufacturer Product Number | WIT-30RRA-4-M |
Description | CBL TIE RELEAS NAT 30LB 6.31" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
EDA/CAD Models | WIT-30RRA-4-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.25" (31.75mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.526' (160.30mm, 6.31") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16392 € | 163,92 € |
| 2.000 | 0,15609 € | 312,18 € |
| 3.000 | 0,15168 € | 455,04 € |
| 5.000 | 0,14631 € | 731,55 € |
| 7.000 | 0,14288 € | 1.000,16 € |
| 10.000 | 0,13933 € | 1.393,30 € |
| Unit Price without VAT: | 0,16392 € |
|---|---|
| Unit Price with VAT: | 0,19506 € |

