WIT-30RRA-8-M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 10.000
Unit Price: 0,16548 €
Datasheet
Standard, Releasable Natural 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Releasable Natural 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg)
Supporting your Project: Printed Circuit Board Solutions

WIT-30RRA-8-M

DigiKey Part Number
RPC5368-ND
Manufacturer
Manufacturer Product Number
WIT-30RRA-8-M
Description
CBL TIE RELEAS NAT 30LB 6.56"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Releasable Natural 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
EDA/CAD Models
WIT-30RRA-8-M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Releasable
Length - Approximate
6.5"
Bundle Diameter
1.25" (31.75mm)
Width
0.141" (3.58mm)
Length - Actual
0.547' (166.70mm, 6.56")
Mounting Type
Push Mount, Winged Arrowhead
Tensile Strength
30 lbs (13.61 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,16298 €162,98 €
2.0000,15519 €310,38 €
3.0000,15081 €452,43 €
5.0000,14547 €727,35 €
7.0000,14206 €994,42 €
10.0000,13853 €1.385,30 €
Manufacturers Standard Package
Unit Price without VAT:0,16298 €
Unit Price with VAT:0,19395 €