


WIT-30RRAA-8-M | |
|---|---|
DigiKey Part Number | WIT-30RRAA-8-M-ND |
Manufacturer | |
Manufacturer Product Number | WIT-30RRAA-8-M |
Description | CBL TIE RELEAS NAT 30LB 6.61" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
EDA/CAD Models | WIT-30RRAA-8-M Models |
Category | Width 0.141" (3.58mm) |
Manufacturer Essentra Components | Length - Actual 0.551' (168.00mm, 6.61") |
Series | Mounting Type Push Mount, Winged Arrowhead |
Packaging Bulk | Tensile Strength 30 lbs (13.61 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Releasable | Color Natural |
Length - Approximate 6.5" | Base Product Number |
Bundle Diameter 1.25" (31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16548 € | 165,48 € |
| 2.000 | 0,15757 € | 315,14 € |
| 3.000 | 0,15312 € | 459,36 € |
| 5.000 | 0,14770 € | 738,50 € |
| 7.000 | 0,14423 € | 1.009,61 € |
| 10.000 | 0,14065 € | 1.406,50 € |
| Unit Price without VAT: | 0,16548 € |
|---|---|
| Unit Price with VAT: | 0,19692 € |

