


WIT-30RM | |
|---|---|
DigiKey Part Number | RP104M-ND |
Manufacturer | |
Manufacturer Product Number | WIT-30RM |
Description | CBL TIE LOCKING NAT 30LB 5.75" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Width 0.141" (3.58mm) |
Manufacturer Essentra Components | Length - Actual 0.479' (146.05mm, 5.75") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 30 lbs (13.61 kg) |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 5.75" | Base Product Number |
Bundle Diameter 1.25" (31.75mm) |




