
CT6NT30-M | |
|---|---|
DigiKey Part Number | 3M118M-ND |
Manufacturer | |
Manufacturer Product Number | CT6NT30-M |
Description | CBL TIE LOCK NAT 30LB 5.8" 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Tensile Strength 30 lbs (13.61 kg) |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 60 Months |
Length - Approximate 5.75" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.25" (31.75mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Width 0.141" (3.58mm) | Base Product Number |
Length - Actual 0.483' (147.32mm, 5.80") |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08320 € | 2,08 € |
| 50 | 0,07940 € | 3,97 € |
| 100 | 0,07560 € | 7,56 € |
| 250 | 0,07084 € | 17,71 € |
| 500 | 0,06746 € | 33,73 € |
| 1.000 | 0,06423 € | 64,23 € |
| 3.000 | 0,05943 € | 178,29 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

