WIT-30RC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 800
Unit Price: 0,07610 €
Datasheet

Parametric Equivalent


3M
In Stock: 3.982
Unit Price: 0,10000 €
Datasheet
Standard, Locking Natural 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg)
Supporting your Project: Printed Circuit Board Solutions

WIT-30RC

DigiKey Part Number
RP104C-ND
Manufacturer
Manufacturer Product Number
WIT-30RC
Description
CBL TIE LOCKING NAT 30LB 5.75"
Customer Reference
Detailed Description
Standard, Locking Natural 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
5.75"
Bundle Diameter
1.25" (31.75mm)
Width
0.141" (3.58mm)
Length - Actual
0.479' (146.05mm, 5.75")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
30 lbs (13.61 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes