


WCA002A | |
|---|---|
DigiKey Part Number | RPC6238-ND |
Manufacturer | |
Manufacturer Product Number | WCA002A |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.190" L x 0.190" H (4.83mm x 4.83mm) |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.630" (16.00mm) |
Packaging Bulk | Width 0.610" (15.49mm) |
Part Status Obsolete | Height 0.270" (6.86mm) |
Type Clip, C-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.190" L x 0.190" H (4.83mm x 4.83mm) | Base Product Number |
Mounting Type Adhesive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22AWC00187 | Essentra Components | 189 | 145-22AWC00187-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,22320 € | 5,58 € |
| 50 | 0,21240 € | 10,62 € |
| 100 | 0,20210 € | 20,21 € |
| 300 | 0,18703 € | 56,11 € |
| 500 | 0,18040 € | 90,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

