
22AWC00187 | |
|---|---|
DigiKey Part Number | 145-22AWC00187-ND |
Manufacturer | |
Manufacturer Product Number | 22AWC00187 |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22AWC00187 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.656" (16.66mm) |
Packaging Bulk | Width 0.375" (9.53mm) |
Part Status Active | Height 0.265" (6.73mm) |
Type Clip, C-Type | Material Thickness 0.031" (0.80mm) |
Opening Size 0.187" (4.75mm) | Material Flammability Rating UL94 V-2 |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,37800 € | 9,45 € |
| 50 | 0,35980 € | 17,99 € |
| 100 | 0,34270 € | 34,27 € |
| 250 | 0,32116 € | 80,29 € |
| 500 | 0,30582 € | 152,91 € |
| 1.000 | 0,29121 € | 291,21 € |
| 2.500 | 0,27297 € | 682,42 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

