


TNM2-6.5-14-3 | |
|---|---|
DigiKey Part Number | TNM2-6.5-14-3-ND |
Manufacturer | |
Manufacturer Product Number | TNM2-6.5-14-3 |
Description | ROUND STANDOFF M2 NYLON 14MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2 Nylon, Brass Insert 0.551" (14.00mm) Natural |
EDA/CAD Models | TNM2-6.5-14-3 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.256" (6.50mm) |
Series | Between Board Height 0.551" (14.00mm) |
Packaging Bulk | Length - Overall 1.024" (26.00mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 5 | 4,21800 € | 21,09 € |
| 10 | 3,96600 € | 39,66 € |
| 25 | 3,67520 € | 91,88 € |
| 50 | 3,48180 € | 174,09 € |
| 100 | 3,30870 € | 330,87 € |
| 300 | 3,07073 € | 921,22 € |
| 500 | 2,97340 € | 1.486,70 € |
| 1.000 | 2,85329 € | 2.853,29 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |





