
TNM2-6.5-14-2 | |
|---|---|
DigiKey Part Number | TNM2-6.5-14-2-ND |
Manufacturer | |
Manufacturer Product Number | TNM2-6.5-14-2 |
Description | ROUND STANDOFF M2 NYLON 14MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2 Nylon, Brass Insert 0.551" (14.00mm) Natural |
EDA/CAD Models | TNM2-6.5-14-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.256" (6.50mm) | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,35040 € | 335,04 € |
| Unit Price without VAT: | 3,35040 € |
|---|---|
| Unit Price with VAT: | 3,98698 € |


