
TBRHS 8-3 | |
|---|---|
DigiKey Part Number | TBRHS8-3-ND |
Manufacturer | |
Manufacturer Product Number | TBRHS 8-3 |
Description | HEX STANDOFF #8-32 BRASS 3/8" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Series | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Obsolete | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1474B | Keystone Electronics | 410 | 36-1474B-ND | 0,86000 € | Parametric Equivalent |


