Hex Standoff Threaded #8-32 Brass 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #8-32 Brass 0.375" (9.53mm) 3/8"
1474B
1474B

1474B

DigiKey Part Number
36-1474B-ND
Manufacturer
Manufacturer Product Number
1474B
Description
HEX STANDOFF #8-32 BRASS 3/8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Brass 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
1474B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
0.375" (9.53mm) 3/8"
Part Status
Active
Length - Overall
0.375" (9.53mm) 3/8"
Type
Material
Threaded/Unthreaded
Threaded
Plating
Zinc
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 410
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,64500 €6,45 €
250,57720 €14,43 €
1000,51800 €51,80 €
1.0000,37751 €377,51 €
2.5000,34192 €854,80 €
5.0000,31788 €1.589,40 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €