TBRHS 6-6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Keystone Electronics
In Stock: 1.884
Unit Price: 1,46000 €
Datasheet

Parametric Equivalent


RAF Electronic Hardware
In Stock: 549
Unit Price: 1,17000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBRHS 6-6

DigiKey Part Number
TBRHS6-6-ND
Manufacturer
Manufacturer Product Number
TBRHS 6-6
Description
HEX STANDOFF #6-32 BRASS 3/4"
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Brass 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes