
2108-632-B-12 | |
|---|---|
DigiKey Part Number | 1772-2275-ND |
Manufacturer | |
Manufacturer Product Number | 2108-632-B-12 |
Description | HEX STANDOFF #6-32 BRASS 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.750" (19.05mm) 3/4" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Mfr | Between Board Height 0.750" (19.05mm) 3/4" |
Packaging Bulk | Length - Overall 0.750" (19.05mm) 3/4" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 0,97600 € | 4,88 € |
| 10 | 0,91000 € | 9,10 € |
| 25 | 0,83520 € | 20,88 € |
| 50 | 0,78560 € | 39,28 € |
| 100 | 0,74130 € | 74,13 € |
| 250 | 0,68968 € | 172,42 € |
| 500 | 0,65540 € | 327,70 € |
| 1.000 | 0,62474 € | 624,74 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

