SWS2280A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 23.892
Unit Price: 0,14000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWS2280A

DigiKey Part Number
SWS2280A-ND
Manufacturer
Manufacturer Product Number
SWS2280A
Description
ROUND SPACER 1/4" NYLON 1/4"
Customer Reference
Detailed Description
Round Spacer Unthreaded 1/4" Nylon 0.250" (6.35mm) 1/4" Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.260" (6.60mm)
Series
Diameter - Outside
0.500" (12.70mm) 1/2"
Packaging
Bulk
Between Board Height
0.250" (6.35mm) 1/4"
Part Status
Obsolete
Length - Overall
0.250" (6.35mm) 1/4"
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13SP217Essentra Components23.892RPC6748-ND0,14000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable