


13SP217 | |
|---|---|
DigiKey Part Number | RPC6748-ND |
Manufacturer | |
Manufacturer Product Number | 13SP217 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP217 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.260" (6.60mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.250" (6.35mm) 1/4" |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11600 € | 0,58 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,09000 € | 4,50 € |
| 100 | 0,08380 € | 8,38 € |
| 250 | 0,07680 € | 19,20 € |
| 500 | 0,07218 € | 36,09 € |
| 1.000 | 0,06805 € | 68,05 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

