SWS2270A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 1.199
Unit Price: 0,09000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWS2270A

DigiKey Part Number
SWS2270A-ND
Manufacturer
Manufacturer Product Number
SWS2270A
Description
ROUND SPACER 1/4" NYLON 4.70MM
Customer Reference
Detailed Description
Round Spacer Unthreaded 1/4" Nylon 0.185" (4.70mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.260" (6.60mm)
Series
Diameter - Outside
0.500" (12.70mm) 1/2"
Packaging
Bulk
Between Board Height
0.185" (4.70mm)
Part Status
Obsolete
Length - Overall
0.185" (4.70mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13SP212Essentra Components1.199RPC6344-ND0,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes