Round Spacer Unthreaded Nylon 0.187" (4.75mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.187" (4.75mm) Natural
Supporting your Project: Printed Circuit Board Solutions

13SP212

DigiKey Part Number
RPC6344-ND
Manufacturer
Manufacturer Product Number
13SP212
Description
ROUND SPACER NYLON 4.75MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.187" (4.75mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13SP212 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.260" (6.60mm)
Series
Diameter - Outside
0.500" (12.70mm) 1/2"
Packaging
Bulk
Between Board Height
0.187" (4.75mm)
Part Status
Active
Length - Overall
0.187" (4.75mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.199
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,08000 €0,80 €
250,07440 €1,86 €
500,07100 €3,55 €
1000,06770 €6,77 €
2500,06336 €15,84 €
5000,06034 €30,17 €
1.0000,05746 €57,46 €
3.0000,05317 €159,51 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €