
SWS2040A | |
|---|---|
DigiKey Part Number | SWS2040A-ND |
Manufacturer | |
Manufacturer Product Number | SWS2040A |
Description | ROUND SPACER #12 NYLON 9/16" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #12 Nylon 0.563" (14.30mm) 9/16" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.219" (5.56mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 0.563" (14.30mm) 9/16" |
Part Status Obsolete | Length - Overall 0.563" (14.30mm) 9/16" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13SP241 | Essentra Components | 4.900 | RPC6537-ND | 0,18000 € | Direct |


