


13SP241 | |
|---|---|
DigiKey Part Number | RPC6537-ND |
Manufacturer | |
Manufacturer Product Number | 13SP241 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.219" (5.56mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.562" (14.27mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14800 € | 0,74 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,12360 € | 3,09 € |
| 50 | 0,11500 € | 5,75 € |
| 100 | 0,10750 € | 10,75 € |
| 250 | 0,09868 € | 24,67 € |
| 500 | 0,09286 € | 46,43 € |
| 1.000 | 0,08765 € | 87,65 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

