
SWS2000A | |
|---|---|
DigiKey Part Number | SWS2000A-ND |
Manufacturer | |
Manufacturer Product Number | SWS2000A |
Description | ROUND SPACER #12 NYLON 1/4" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #12 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.219" (5.56mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |


