


13SP216 | |
|---|---|
DigiKey Part Number | RPC6665-ND |
Manufacturer | |
Manufacturer Product Number | 13SP216 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.219" (5.56mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12400 € | 0,62 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10280 € | 2,57 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08920 € | 8,92 € |
| 250 | 0,08176 € | 20,44 € |
| 500 | 0,07684 € | 38,42 € |
| 1.000 | 0,07245 € | 72,45 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

