SWS1750A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 12.455
Unit Price: 0,17000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWS1750A

DigiKey Part Number
SWS1750A-ND
Manufacturer
Manufacturer Product Number
SWS1750A
Description
ROUND SPACER #10 NYLON 3/4"
Customer Reference
Detailed Description
Round Spacer Unthreaded #10 Nylon 0.750" (19.05mm) 3/4" Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.194" (4.93mm)
Series
Diameter - Outside
0.375" (9.53mm) 3/8"
Packaging
Bulk
Between Board Height
0.750" (19.05mm) 3/4"
Part Status
Obsolete
Length - Overall
0.750" (19.05mm) 3/4"
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13SP190Essentra Components12.455RPC6679-ND0,17000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable