


13SP190 | |
|---|---|
DigiKey Part Number | RPC6679-ND |
Manufacturer | |
Manufacturer Product Number | 13SP190 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP190 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.194" (4.93mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Overall 0.750" (19.05mm) 3/4" |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,13800 € | 0,69 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11560 € | 2,89 € |
| 50 | 0,10760 € | 5,38 € |
| 100 | 0,10050 € | 10,05 € |
| 250 | 0,09220 € | 23,05 € |
| 500 | 0,08674 € | 43,37 € |
| 1.000 | 0,08185 € | 81,85 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

