
SWS1030A | |
|---|---|
DigiKey Part Number | SWS1030A-ND |
Manufacturer | |
Manufacturer Product Number | SWS1030A |
Description | ROUND SPACER #8 NYLON 5/8" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | SWS1030A Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Obsolete | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13SP066 | Essentra Components | 0 | RPC6642-ND | 0,11000 € | Direct |


