


13SP066 | |
|---|---|
DigiKey Part Number | RPC6642-ND |
Manufacturer | |
Manufacturer Product Number | 13SP066 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Overall 0.625" (15.88mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07760 € | 1,94 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06700 € | 6,70 € |
| 250 | 0,06128 € | 15,32 € |
| 500 | 0,05754 € | 28,77 € |
| 1.000 | 0,05417 € | 54,17 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

