SWS0840A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 0
Unit Price: 0,08574 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWS0840A

DigiKey Part Number
SWS0840A-ND
Manufacturer
Manufacturer Product Number
SWS0840A
Description
ROUND SPACER #6 NYLON 11/16"
Customer Reference
Detailed Description
Round Spacer Unthreaded #6 Nylon 0.688" (17.48mm) 11/16" Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.140" (3.56mm)
Series
Diameter - Outside
0.375" (9.53mm) 3/8"
Packaging
Bulk
Between Board Height
0.688" (17.48mm) 11/16"
Part Status
Obsolete
Length - Overall
0.688" (17.48mm) 11/16"
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13SP185Essentra Components0RPC6536-ND0,08574 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable