


13SP185 | |
|---|---|
DigiKey Part Number | RPC6536-ND |
Manufacturer | |
Manufacturer Product Number | 13SP185 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP185 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.141" (3.58mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Overall 0.687" (17.45mm) |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08574 € | 42,87 € |
| Unit Price without VAT: | 0,08574 € |
|---|---|
| Unit Price with VAT: | 0,10203 € |

