SWS0270A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 10.800
Unit Price: 0,14000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWS0270A

DigiKey Part Number
SWS0270A-ND
Manufacturer
Manufacturer Product Number
SWS0270A
Description
ROUND SPACER #4 NYLON 1"
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Nylon 1.000" (25.40mm) 1" Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.115" (2.92mm)
Series
Diameter - Outside
0.188" (4.78mm) 3/16"
Packaging
Bulk
Between Board Height
1.000" (25.40mm) 1"
Part Status
Obsolete
Length - Overall
1.000" (25.40mm) 1"
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13SP030Essentra Components10.800RPC6639-ND0,14000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable