


13SP030 | |
|---|---|
DigiKey Part Number | RPC6639-ND |
Manufacturer | |
Manufacturer Product Number | 13SP030 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP030 Models |
Category | Threaded/Unthreaded Unthreaded |
Mfr | Diameter - Inside 0.115" (2.92mm) |
Series | Diameter - Outside 0.187" (4.75mm) |
Packaging Bulk | Length - Overall 1.000" (25.40mm) 1" |
Part Status Active | Material |
Type | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11200 € | 0,56 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,09400 € | 2,35 € |
| 50 | 0,08740 € | 4,37 € |
| 100 | 0,08150 € | 8,15 € |
| 250 | 0,07464 € | 18,66 € |
| 500 | 0,07016 € | 35,08 € |
| 1.000 | 0,06613 € | 66,13 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

