


SR-4070W | |
|---|---|
DigiKey Part Number | RPC5146-ND |
Manufacturer | |
Manufacturer Product Number | SR-4070W |
Description | SNAP RIVET 0.158" NYLON WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.158" (4.01mm) Snap Rivet 0.177" ~ 0.217" (4.50mm ~ 5.51mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-4070W Models |
Category | Rivet Length 0.276" (7.01mm) |
Manufacturer Essentra Components | Head Diameter 0.315" (8.00mm) |
Series | Head Height 0.071" (1.80mm) |
Packaging Bulk | Hole Diameter 0.163" (4.14mm) |
Part Status Active | Grip Range 0.177" ~ 0.217" (4.50mm ~ 5.51mm) |
Type Snap Rivet | Color White |
Rivet Diameter 0.158" (4.01mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,29400 € | 1,47 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,24840 € | 6,21 € |
| 50 | 0,23220 € | 11,61 € |
| 100 | 0,21770 € | 21,77 € |
| 250 | 0,20080 € | 50,20 € |
| 500 | 0,18964 € | 94,82 € |
| 1.000 | 0,17966 € | 179,66 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |



