


SR-4070B | |
|---|---|
DigiKey Part Number | RPC1423-ND |
Manufacturer | |
Manufacturer Product Number | SR-4070B |
Description | SNAP RIVET 0.158" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.158" (4.01mm) Snap Rivet 0.177" ~ 0.217" (4.50mm ~ 5.51mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-4070B Models |
Category | Rivet Length 0.276" (7.01mm) |
Manufacturer Essentra Components | Head Diameter 0.315" (8.00mm) |
Series | Head Height 0.071" (1.80mm) |
Packaging Bulk | Hole Diameter 0.163" (4.14mm) |
Part Status Active | Grip Range 0.177" ~ 0.217" (4.50mm ~ 5.51mm) |
Type Snap Rivet | Color Black |
Rivet Diameter 0.158" (4.01mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30800 € | 1,54 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,25960 € | 6,49 € |
| 50 | 0,24280 € | 12,14 € |
| 100 | 0,22760 € | 22,76 € |
| 250 | 0,21004 € | 52,51 € |
| 500 | 0,19840 € | 99,20 € |
| 1.000 | 0,18799 € | 187,99 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


