


SR-3570W | |
|---|---|
DigiKey Part Number | RPC1420-ND |
Manufacturer | |
Manufacturer Product Number | SR-3570W |
Description | SNAP RIVET 0.138" NYLON WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.138" (3.51mm) Snap Rivet 0.177" ~ 0.217" (4.50mm ~ 5.51mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-3570W Models |
Category | Rivet Length 0.276" (7.01mm) |
Manufacturer Essentra Components | Head Diameter 0.252" (6.40mm) |
Series | Head Height 0.063" (1.60mm) 1/16" |
Packaging Bulk | Hole Diameter 0.144" (3.66mm) |
Part Status Active | Grip Range 0.177" ~ 0.217" (4.50mm ~ 5.51mm) |
Type Snap Rivet | Color White |
Rivet Diameter 0.138" (3.51mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30000 € | 1,50 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,25400 € | 6,35 € |
| 50 | 0,23740 € | 11,87 € |
| 100 | 0,22250 € | 22,25 € |
| 250 | 0,20532 € | 51,33 € |
| 500 | 0,19394 € | 96,97 € |
| 1.000 | 0,18374 € | 183,74 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


