


SR-3570B | |
|---|---|
DigiKey Part Number | RPC2108-ND |
Manufacturer | |
Manufacturer Product Number | SR-3570B |
Description | SNAP RIVET 0.138" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.138" (3.51mm) Snap Rivet 0.177" ~ 0.217" (4.50mm ~ 5.51mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-3570B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.138" (3.51mm) | |
Rivet Length | 0.276" (7.01mm) | |
Head Diameter | 0.252" (6.40mm) | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.144" (3.66mm) | |
Grip Range | 0.177" ~ 0.217" (4.50mm ~ 5.51mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,29200 € | 1,46 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,24600 € | 6,15 € |
| 50 | 0,23000 € | 11,50 € |
| 100 | 0,21550 € | 21,55 € |
| 250 | 0,19876 € | 49,69 € |
| 500 | 0,18770 € | 93,85 € |
| 1.000 | 0,17778 € | 177,78 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


