


SR-3550W | |
|---|---|
DigiKey Part Number | RPC5142-ND |
Manufacturer | |
Manufacturer Product Number | SR-3550W |
Description | SNAP RIVET 0.138" NYLON WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.138" (3.51mm) Snap Rivet 0.106" ~ 0.142" (2.69mm ~ 3.61mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-3550W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.138" (3.51mm) | |
Rivet Length | 0.197" (5.00mm) | |
Head Diameter | 0.252" (6.40mm) | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.144" (3.66mm) | |
Grip Range | 0.106" ~ 0.142" (2.69mm ~ 3.61mm) | |
Features | - | |
Color | White | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26200 € | 1,31 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,22080 € | 5,52 € |
| 50 | 0,20600 € | 10,30 € |
| 100 | 0,19300 € | 19,30 € |
| 250 | 0,17792 € | 44,48 € |
| 500 | 0,16792 € | 83,96 € |
| 1.000 | 0,15897 € | 158,97 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


